
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€
Only 4 Piece(s) available
Highlights & Details
MCX connector
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Mounting dimensions: Z 24
- Content
1 pc(s)
- Impedance
50 Ω
- Connection
Soldering
- Seal type
Push-Pull
- Manufacturer part #
100024996
- Type
100024996
- Connector type
Socket, vertical vertical
- Insulation material
PTFE
- Insulation resistance
1 GΩ
- Contact material
Gold plated
- Mounting hole diameter
4.9 mm
- RoHS-compliant
Yes
- Product type
MCX connector
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1090908 Telegärtner 100024996 100024996 MCX connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090908 Telegärtner 100024996 100024996 MCX connector Socket, vertical vertical 50 Ω 1 pc(s)
Description
MCX-Plug connectors are small coaxial Plug connectors with Snap closure for Frequencies up to 6 GHz. Areas of Application: GPS Systems, WLAN, Fixed line and mobile Communications.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.73*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































