The Terramow V600 is a powerful, autonomous robotic lawnmower for medium to large areas. With its intelligent navigation, robust design and modern sensor technologies it ensures a uniform and well-maintained lawn with minimum expenditure.
Terravision 2.0
With Terravision 2.0, the V600 robotic lawnmower has a heart that has been specially developed to redefine the standard of smart lawn care. The all-in-one navigation solution is based on the latest technology, which was originally designed for autonomous driving. Thanks to this technology, the V600 robotic lawnmower does not require RTK antennas or boundary cables and offers fully automatic AI-supported mapping, 3D obstacle avoidance in real time and point-exact self positioning with highest precision.
With 19,660,800 3D points per second, Terravision 2.0 gives you a significantly higher point density and finer data resolution compared to conventional 3D LiDAR or TOF sensors. Even the smallest objects (10 x 10 x 5 cm) are detected with an exact centimeter of precision and circumferential.
Pixel-accurate AI semantics acquisition, thanks to high-resolution image acquisition (1,920 x 1,280) and smart analysis, the V600 robotic lawnmower creates precise digital lawn edges – for precise navigation and outstanding prevention of obstacles.
Hybrid image acquisition, consisting of 3D-perception and AI-supported image processing, enables the V600 robotic lawnmower to explore your garden autonomously, efficiently and accurately – smart lawn care without much effort.
Biomimetic neural positioning inspired by human navigation behavior detects visual landmarks such as leaves or light sources and adjusts flexibly to changes in the garden in real time.
Quick setup – entirely without any effort
No cables, no RTK antennas – thanks to AI vision technology, the V600 robotic lawnmower is ready to start in just a few minutes and without much technical effort – completely without any prior knowledge or other technical accessories.
The V600 robotic lawnmower already produces a detailed pixel map of your garden including 3D terrain model on initial use. This map is automatically updated after each mowing operation.
Suitable for every garden
Unlevel terrain or bottlenecks do not present a challenge for the V600 robotic lawnmower. It can handle any challenging lawn without signal failure, without external antennas and without interrupted cutting cycles.
On flat ground, the cutting module on the side slides along the lawn edge with millimeter accuracy. With the freely adjustable cutting distance (+/- 15 cm) in the APP, no blades of grass remain unaffected.
With the Spot mode, the V600 robotic lawnmower specifically mows individual areas – e.g. the green strip at the entrance or the neighbor's front garden. Completely without the base station, immediately by pressing a button.
Green technology for greener lawns
With only 0.09855 kWh per hour, the V600 robotic lawnmower can handle up to 2,000 m² a week - for around 0.50 EUR of electricity costs. Good for your gel bag and the environment
SK5 high-performance blades ensure smooth cutting surfaces. This reduces injuries to the blades of the grass and effectively prevents diseases.
The innovative fish tail turning technology distributes the weight evenly and reduces soil compaction by up to 40% compared to conventional cutting patterns.
With less than 54 dB, the garden remains calm, neighbors and animals remain undisturbed.
More Comfort & Safety
Waterproof according to IPX6 standard, whereby a cleaning becomes easy.
Built-in anti-theft protection that sends a notification via APP at any time via GPS data and connection with your mobile phone, should your V600 robotic lawnmower move unexpectedly.
Thanks to the automatic continuation of the task, your robotic lawnmower always remains up-to-date and handles open tasks completely automatically.
Free All-in-One APP
Keep your V600 robotic lawnmower under control at all times via remote access – with an intuitive APP that combines everything and offers smart functions. In the APP you can set no-go zones for multi-way zones and individual zone adjustment with a few, very easy steps.
You can also adjust the cutting height, edge cut distances, the cutting mode, the driving speed, the cutting track distance and the mower direction individually at any time via the APP.
Other smart functions that you can operate via APP: Pixel maps, cutting schedule, theft protection, live camera view, share device (access permission) and firmware updates.
This text is machine translated.