
9 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.32
€ 7.97
5
1 M = € 0.30
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.32)
€
Only 9 Piece(s) available
Highlights & Details
tesa® cleaning tape UV fabric 4363
- Fabric tape for protecting sensitive surfaces, e.g. in construction or building, covering window frames and facades
- UV-resistant for up to 3 weeks, can be removed without residue during this time
- Waterproof
- Can be torn by hand
- Suitable for rough surfaces
- Applications on concrete, masonry, wood, PVC, eloxal profiles, Glass
- Can also be used as marking tape
Technical specifications
- Product type
Plastering tape
- Adhesive tape features
UV-resistant
Waterproof
Manual pull and tear
No-residue
- Length
25 m
- Width
30 mm
- Thickness
0.31 mm
- Breakout force
60 N/10 mm
- Factory colour
Blue
- Adhesive type
Natural rubber
- Series
tesa® Professional
- Type
04363-00002-02
- Content
1 pc(s)
- Dim
(L x W x H) 25 m x 30 mm x 25 m
- Height
25 m
- Material (details)
Natural rubber
- Material thickness
310 µm
Documents & Downloads
Datasheet
Datasheet 2349832 tesa 04363-00002-02 Plastering tape tesa® Professional Blue (L x W) 25 m x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349832 tesa 04363-00002-02 Plastering tape tesa® Professional Blue (L x W) 25 m x 30 mm 1 pc(s)
Description
tesa® 4363 is a resistant fabric tape, which you can use outdoors in almost any weather (from 5 °C). If you want to carry out your handicrafts cleanly and reliably cover sensitive surfaces, tesa® 4363 is the solution. The fabric tape is often used to effectively protect window frames or door frames from dirt and damage. Thanks to the superior tesa® adhesive quality the flexible fabric tape adheres to rough surfaces and can be removed without any problem after application.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape












