
Number
Highlights & Details
tesa® double sided universal adhesive tape - ideal for laying carpets as well as for handicrafts and decoration work
- Double-sided adhesive tape for a secure and permanent hold
- Multi-functional use when laying carpets as well as during handicrafts and decoration work
- Easily tearable by Hand
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
High tensile strength
Manual pull and tear
- Length
10 m
- Width
50 mm
- Thickness
0.185 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Polypropylene
- Type
UNIVERSAL
- Content
1 pc(s)
- Dim
(L x W x H) 10 m x 50 mm x 10 m
- Height
10 m
- Material (details)
Synthetic rubber
- Product type description
Pour des collages solides et fiables.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 334703 tesa UNIVERSAL 56171-00003-11 Double sided adhesive tape White (L x W) 10 m x 50 mm 1 pc(s)
Information
Information 334703 tesa UNIVERSAL 56171-00003-11 Double sided adhesive tape White (L x W) 10 m x 50 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


