
Number
Highlights & Details
Data logger TESTO 175 T3
- Temperature range: -50 to +400 °C
- 1 million measured values can be stored
- Switchable measuring unit °C/ °F
Technical specifications
- Channels: 2x external
- Temperature resolution
0.1 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
- Power supply (details)
3x AAA batteries
- Battery life
Approx 3 years at 15 min recording rate
- Sensor
TE (type T and K)
- Dim
(L x W x H) 27 x 53 x 89 mm
- Weight
130 g
- Channels
2
- Depth
27 mm
- Height
89 mm
- Length
27 mm
- Width
53 mm
- Temperature reading range
-50 up to +1000 °C
- Memory (readings)
1000000
Manufacturer's standards (with certificate)
- Unit of measurement
Temperature
- Type
175 T3
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-50 °C
- Temperature accuarcy (details)
±0.5 °C (-50 to +70 °C)
±0.7 % (+70.1 to +1000 °C)
- Temperature
-50 to +400 °C (type T)
-50 to +1000 °C (type K)
- Casing
IP 65
- Reading range
Temperature
- Power supply
AAA batteries (3x)
- Product type
Temperature data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123476 testo 0572 1753 175 T3 Temperature data logger Unit of measurement Temperature -50 up to +1000 °C
Information
Information 123476 testo 0572 1753 175 T3 Temperature data logger Unit of measurement Temperature -50 up to +1000 °C
Download
Download 123476 testo 0572 1753 175 T3 Temperature data logger Unit of measurement Temperature -50 up to +1000 °C
Description
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries








