
6 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.08
3
4% = € 1.21
€ 29.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.08 / piece)
€
Only 6 Piece(s) available
Technical specifications
- Max. number of sensors
3
- Functions
Outside temperature
Outside RH
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
Max. 3 sensors
Lunar phase
Air pressure
Show more
- Weight (transmitter)
43 g
- Weight (station)
222 g
100 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- Case colour
Black
- Display
Digital
- Product type
Wireless digital weather station
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354584 TFA Dostmann 35.1158.01 35.1158.01 Wireless digital weather station Max. number of sensors 3



