
Number
Highlights & Details
Radio-thermometer with 2 sender DOUBLE-CHECK 30.3073.01
- For 2 times temperature controlIncludes 2 wireless transmittersHighest and lowest valuesTemperature alarm with recording
Technical specifications
- Radio transmitter for monitoring outside or room temperature and radio transmitter with waterproof cable sensor (2m)
- Reading range - indoor temperature
-40 to +60 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Outside temperature
Inside temperature
Selectable time zone
Radio clock (DCF77 )
Max/min readings
Max. 2 sensors
Day
Pressure tendency display
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
2 pc(s)
- Station power supply
AAA battery (2x), please order separately
- Sensor power supply
AA battery (4x), please order separately
- Content
1 pc(s)
- Hub dimensions
118 x 20 x 74 mm
- Weight (station)
85 g
- Material
Plastic
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839711 TFA Dostmann DOUBLE-CHECK Wireless digital thermometer Black 30.3073.01
Description
This text is machine translated.
Features
- For 2 times temperature control, with extensive alarm functionsRadio transmitter for monitoring outside or room temperature and radio transmitter with waterproof cable sensor (2m)Ideal for refrigerator, freezer, aquarium, pool and pondHighest and lowest values, specifying the time and date of savingAdjustable temperature alarm with recordingTrend displayRange 100m max.Radio clock with date and weekday (6 languages)
Scope of delivery
- With 6 bits. Temperature transmitter
- Temperature transmitter (with cable)



