
Number
Highlights & Details
MKP 336/6 capacitor
Technical specifications
- With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26 x 8.5 x 18 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
275 V AC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
26 mm
- Width
8.5 mm
- Height
18 mm
- CS
22.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
458350
- Type
Metallised polypropylene capacitor
- Nominal voltage (details)
275 V AC
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 458350 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.33 µF 275 V AC 20 % 22.5 mm (L x W x H) 26 x 8.5 x 18 mm
Datasheet 458350 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.33 µF 275 V AC 20 % 22.5 mm (L x W x H) 26 x 8.5 x 18 mm







