
Number
Highlights & Details
Waste water submersible pump extreme 300/10 IX
- Max. flow 19500 l/h
- Delivery height up to 10.5 m
- Max. solids size 40 mm
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
10.5 m
- Max. feed rate
19500 l/h
- Max. discharge pressure
1.05 bar
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
40 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Overload protection
Yes
- Length
170 mm
- Width
200 mm
- Height
430 mm
- Dim
(L x W x H) 170 x 200 x 430 mm
- Weight
10.90 kg
Documents & Downloads
Datasheet
Datasheet 275968 T.I.P. - Technische Industrie Produkte Extrema 300/10 IX 30072 Effluent sump pump 19500 l/h 10.5 m
User & Safety Instructions
User & Safety Instructions 275968 T.I.P. - Technische Industrie Produkte Extrema 300/10 IX 30072 Effluent sump pump 19500 l/h 10.5 m
Warranty Terms
Warranty Terms 275968 T.I.P. - Technische Industrie Produkte Extrema 300/10 IX 30072 Effluent sump pump 19500 l/h 10.5 m
Description
Self-lubricating precision ball bearings, pump casing and Vortex impeller all made of stainless steel. This absolute top-class pump allows for high delivery volumes and is also suitable for transporting liquids with higher temperature - in normal operation up to 50 °C, short term (approx. 4 min) up to 95 °C.
This text is machine translated.
Scope of delivery
- Incl. 1 x hose connection sheets 32 mm (1 1/4") and 38 mm (1 1/4") internal thread, 1 x hose connection arch 38 mm (1 1/2") and 44.9 mm (1 1/2") internal thread and reducer 44.9 mm (1 1/2") internal thread on 41.91 mm (1 1/4") outer thread.







