
Number
Highlights & Details
TOOLCRAFT Advent calendar, tool case, 39 pieces
- Electric screwdriver, plier, bits and sockets etc. make up a really practical tool workshop with the bottle opener special for the christmas day
- Provided with a pouch for convenient storage
Technical specifications
- Product type
Advent calendar
- Topic range
Tools
- Type
"Set include:
1x Bottle opener
1x hex shank drill 2.0
1x hex shank drill 2.5
2x screwdrive bits 75mm(SL6,PH2)
1pc magnetic adaptor
1x Precision pliers (long nose)
1x Cordless screwdriver Voltage:3.6V
1x Measuring tape 5m
6x Socket CRV(5/6/7/81/0/11MM)
20x Bits 25mm(SL 3/4/5/6 PH1/PH2/PH3 PZ1/PZ2/PZ3 H4/H5/H6 T8/T10/T15/T120/T25/T30/T40)
1x bits stand
1x bits stand
1x USB-C cable
1x Pouch "
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395305 TOOLCRAFT 39-parts Tools Advent calendar
Warranty Terms
Warranty Terms 3395305 TOOLCRAFT 39-parts Tools Advent calendar
Description
Let's celebrate the Christmas festival with a every day surprise
Features
- Electric screwdriver: 5 Nm torque
- Speed: 250 rpm
- Hand movement: 10 Nm
- Battery: Lithium 2600 mAh, 3.7 V
- 4 gears - Gear-1: 2Nm/ Gear-2: 3Nm/ Gear-3: 4Nm/ Gear-4: 5Nm
Scope of delivery
- Package Content:
- 1x Cordless screwdriver
- 1x Bottle opener
- 1x hex shank drill 2.0
- 1x hex shank drill 2.5
- 2x screw bits 75 mm
- 1x Adaptor 60 mm
- 1x Precision pliers
- 1x Measuring tape 5 m
- 6x Socket CRV (5/6/7/8/10/11 mm)
- 20x Bits 25 mm
- 2x Bits stand
- 1x USB cable
- 1x Storage case









