
Number
Highlights & Details
Polyester protective gloves with nitrile coating black, size 10
- Polyester protective glove
- with nitrile coating
- good sense of touch
- High degree of comfort
Technical specifications
- Product type
Protective glove
- Protection class
CAT II
- Material (palm)
Polyester
Nitrile
- Size
10
- Factory colour
Black
- EN standard
EN 388
- Content
1 Pair
- Fabric (lining)
Polyester
- Material (back of the hand)
Polyester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1873845 TOOLCRAFT TO-5621535 Polyester, Nitrile Protective glove Size (gloves): 10 CAT II 1 Pair
User & Safety Instructions 1873845 TOOLCRAFT TO-5621535 Polyester, Nitrile Protective glove Size (gloves): 10 CAT II 1 Pair
User & Safety Instructions 1873845 TOOLCRAFT TO-5621535 Polyester, Nitrile Protective glove Size (gloves): 10 CAT II 1 Pair
Conformity certificate
Conformity certificate 1873845 TOOLCRAFT TO-5621535 Polyester, Nitrile Protective glove Size (gloves): 10 CAT II 1 Pair
Description
This text is machine translated.
Scope of delivery
- Gloves
- User manual.
- This text is machine translated.







