
Number
Highlights & Details
Wide-span plug-in shelving
- Click system - no screws required
- 4 MDF wooden shelves
- 350 kg load capacity per shelf
Technical specifications
- Dim
(W x H x D) 1.6 x 1.8 x 60 m
- Factory colour
Silver
- Load capacity per shelf
350 kg
- Weight
42.5 kg
- Depth
60 cm
- Height
1.8 m
- Width
1.6 m
- No. of shelves
4
- Expandable
No
- Material
Metal (galvanized)
MDF
- Material properties
zinc galvanized
- Shelfing type
Push-fit
- Max. load capacity
1.4 t
- Plastic free packaging
Plastic-free packaging
- Product type
Wide span shelfing (basic unit)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900409 TOOLCRAFT TO-8701227 Wide span shelfing (basic unit) 350 kg (W x H x D) 1.6 x 1.8 x 60 m Metal (galvanized), MDF zinc ga
User & Safety Instructions 2900409 TOOLCRAFT TO-8701227 Wide span shelfing (basic unit) 350 kg (W x H x D) 1.6 x 1.8 x 60 m Metal (galvanized), MDF zinc ga
Description
This text is machine translated.
Features
- Galvanised surface
- Silver frame
- Curled edges
- Silver dust finishing
- Load capacity per shelf: 350 kg
- Thickness of upright frame: 1.1 mm
Scope of delivery
- Main frame:
- 4x Curled uprights (1.1 mm thickness)
- 8x Beam (1.1 mm thickness)
- 8x Middle crossbar
- 4x MDF boards (6.8 mm thickness)






