
Highlights & Details
Toshiba Canvio Basics 2TB USB 3.0 Black
- 2 TB storage capacity
- USB 3.0 interface
- Compact casing
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Canvio Basics
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Matt black
- Formatted according to
Windows
- Width
78 mm
- Height
14 mm
- Depth
109 mm
- Weight
149 g
- Dim
(W x H x D) 78 x 14 x 109 mm
Documents & Downloads
Datasheet
Datasheet 1665118 Toshiba Canvio Basics 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Matt black HDTB420EK3AA
User & Safety Instructions
User & Safety Instructions 1665118 Toshiba Canvio Basics 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Matt black HDTB420EK3AA
User & Safety Instructions 1665118 Toshiba Canvio Basics 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Matt black HDTB420EK3AA
User & Safety Instructions 1665118 Toshiba Canvio Basics 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Matt black HDTB420EK3AA
User & Safety Instructions 1665118 Toshiba Canvio Basics 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Matt black HDTB420EK3AA
Description
A place for all your files
"A lot of storage space in a practical, compact, matt black casing. With different storage capacities (up to 3 TB) available hard disk Canvio Basics is the perfect storage medium for data, music, movies and images. These units are supplied with power via USB - more than a USB cable, you must not connect to your PC or Notebook.
* The Product Design of the 3TB model differs slightly from the illustration."
Your Compact companion
The canvio basics impresses with classic design. Thanks to its sleek, compact casing with flat profile fits in any pocket and is therefore the ideal companion while traveling.
High transfer speeds
These portable hard disks are thanks to USB 3.0 technology much faster than USB 2.0 devices - but of course still compatible with them. Thus, the organization of your files quickly.
Easy-to-use via plug-and-play
Easy-to-use via plug-and-Play. The hard drive is designed on Microsoft Windows and requires no software installation in Windows devices. Files can be easily from PC or notebook dragging and dropping.
Your data in safe hands
With more than 50 years of experience in the field of hard disk technology and unsurpassed quality standards are your files on the portable hard disks of Toshiba everywhere and always reliable and safe.
This text is machine translated.
Scope of delivery
- Canvio Basics
- USB 3.0 cable (type A to micro B)
- User Guide (preinstalled on the hard drive).
Hints
System requirements
- Windows® 7
- Windows® 8.1
- Windows® 10










