
Highlights & Details
TP-LINK Omada EAP610 V2 WLAN access point
- AX1800 WLAN 6 speed - 574 Mbit/s to 2.4 GHz + 1201 Mbit/s to 5 GHzHighly efficient WLAN 6 - more connected devices can enjoy faster speedsCentralized cloud management - manage the entire network locally or from the cloudSeamless roaming - Non-disruptive streaming when switching between APsOmada Mesh technology - more flexible and more convenient wireless usePoE+ powered - Supports DC (adapter included), 802.3at PoE+, and passive PoE for flexible installationsUltra slim design - Diameter 160 mm × 33.6 mm elegant design brings more agilityGigabit cable performance - Increases overall throughput with a Gigabit Ethernet portOptimised WLAN-performance - with portal-authentication, MU-MIMO, band steering, Airtime Fairness and Load Balance
Technical specifications
- Type
Omada EAP610 V2
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
1201 MBit/s
- No. of Gigabit LANs
1 x
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Interfaces
RJ45
- Safety
Captive Portal Authentication
Access control
Wireless Mac Address Filtering
Wireless Isolation Between Clients
SSID to VLAN mapping
Rogue AP Detection
802.1X support
WPA-Personal/Enterprise, WPA2-Personal/Enterprise, WPA2-Personal/Enterprise
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Width
160 mm
- Height
33.6 mm
- Depth
160 mm
- PoE
IEEE 802.3at (25.5 W)
Passive
- Weight
0.61
- Product type
Wi-Fi access point
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730796 TP-LINK EAP610-V2 Omada EAP610 V2 Single Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Interface 1 x Gigabit Ethernet (RJ-45) portReset buttonPower supply: 802.3at PoE, 48 V passive PoE, 12 V / 1.5 A DC (power adapter included)Energy consumption: EU: 13.7 W (for PoE) - 12.3 W (for DC), US: 14.2 W (for PoE) - 12.8 W (for DC)Dimensions (W x D x H) 160 x 160 x 33.6 mmAntenna type: Internal Omni antennas 2.4 GHz: 2x 4 dBi, 5 GHz: 2x 5 dBiMounting: Ceiling/wall mounting (kits included), mounting on wall socketsWLAN-standards IEEE 802.11ax/ac/n/g/b/aFrequency:2.4 GHz and 5 GHzSignal rate: 5 GHz: Up to 1201 Mbps, 2.4 GHz: Up to 574 MbpsWLAN functions: 1024-QAM, 4x long OFDM symbol, OFDMA, Multiple SSIDs (Up to 16 SSIDs, 8 for each band), Enable/Disable wireless radio, Automatic channel assignment, Transmit Power control (Adjust Transmit Power on dBm), QoS (WMM), MU-MIMO, Seamless Roaming, Omada Mesh, Band steering, load balance, airtime fairness, beamforming, rate limit, Reboot schedule, wireless schedule, wireless statistics based on SSID/AP/clientWLAN security: Captive portal authentication, access control, wireless Mac address filtering, wireless isolation between clients, SSID to VLAN mapping, rogue AP detection, 802.1X support, WPA-personal/enterprise, WPA2-personal/enterprise, WPA2-Personal/EnterpriseOmada APP: YesCentralized management: Omada cloud-based controller, Omada hardware controller OC300, Omada hardware controller OC200, Omada software controllerCloud Access: Yes, with Omada controllerEmail notification: YesLED can be switched off: YesManagement access MAC address-based testable: YesSNMP v1, v2c, v3Local/Remote System Log: Local/Remote SyslogSSH: YesWeb interface: HTTP/HTTPSLayer3 management: YesMulti-Site Management: YesManagement VLAN: YesZero-touch provisioning: Yes, with Omada controller
Scope of delivery
- TP-LINK Omada EAP610 V2 WLAN access point
- Power supply unit
- Deck/wall mounting kit
- User manual
Hints
System requirements
- Microsoft Windows XP
- Microsoft Vista
- Microsoft Windows 7
- Microsoft Windows 8
- Microsoft Windows 10
- Microsoft Windows 11
- Linux





