There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDN 5WISM
18 V DC
75 V DC
1 x
333 mA
333 mA
83 %
5 W
1600 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
15.0 V DC
15.0 V DC
2.70 g
DC/DC converter (SMD)
Datasheet 2195717 TracoPower TDN 5-4813WISM DC/DC converter (SMD) 333 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2195717 TracoPower TDN 5-4813WISM DC/DC converter (SMD) 333 mA 5 W No. of outputs: 1 x Content 1 pc(s)