There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TEN 15-2422
24 V DC
18 V DC
36 V DC
2 x
12 V DC
-12 V DC
625 mA
625 mA
86 %
15 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
15 W
TEN 15 Series
(above 70 ºC power reduction 3.5 %/K) -40 - +85 °C
1500 V DC
DC/DC converter (print)
Datasheet 3369954 TracoPower TEN 15-2422 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3369954 TracoPower TEN 15-2422 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3369954 TracoPower TEN 15-2422 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3369954 TracoPower TEN 15-2422 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(s)