There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TMDC 40-7211H
80 V DC
160 V DC
1 x
8 A
8 A
87 %
40 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
75 °C
(L x W x H) 112.0 x 63.8 x 25.6 mm
25.6 mm
112.0 mm
63.8 mm
Yes
1 pc(s)
5.1 V DC
5.1 V DC
162 g
DC/DC converter
Datasheet 3372492 TracoPower TMDC 40-7211H DC/DC converter 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372492 TracoPower TMDC 40-7211H DC/DC converter 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372492 TracoPower TMDC 40-7211H DC/DC converter 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3372492 TracoPower TMDC 40-7211H DC/DC converter 8 A 40 W No. of outputs: 1 x Content 1 pc(s)