
Show alternatives
Sales and shipping:
Number
Minimum order quantity: 5
Total (€ 80.66 / piece)
€
Highlights & Details
TracoPower TMP 30252C PSU 5 V DC 3 A 30 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Dim
(L x W x H) 25.6 x 63.8 x 112.0 mm
- Height
112.0 mm
- Length
25.6 mm
- Width
63.8 mm
- Connection
Screw terminal
- Type
closed
- Type
TMP 30252C
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Output voltage (max.)
5 V DC
- No. of outputs
2 x
30 W
- Type
Synchronised
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
- Weight
191 g
- Product type
PSU
Documents & Downloads
Datasheet
Datasheet 3371531 TracoPower TMP 30252C PSU 5 V DC 3 A 30 W
User & Safety Instructions
User & Safety Instructions 3371531 TracoPower TMP 30252C PSU 5 V DC 3 A 30 W
Warranty Terms
Warranty Terms 3371531 TracoPower TMP 30252C PSU 5 V DC 3 A 30 W
Description
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









