
Sales and shipping:
Number
Minimum order quantity: 5
Total (€ 82.34 / piece)
€
Highlights & Details
TracoPower TMP 60105C SMPSU 5.1 V DC 10 A 60 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 38.0 x 67.8 x 112.0 mm
- Output voltage (max.)
5.1 V DC
- Connection
Screw terminal
60 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-25 °C
- Weight
357 g
- Type
Synchronised
- Width
67.8 mm
- Height
112.0 mm
- Length
38.0 mm
- Type
TMP 60105C
- Connection
Soldering pins
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3371538 TracoPower TMP 60105C SMPSU 5.1 V DC 10 A 60 W
User & Safety Instructions
User & Safety Instructions 3371538 TracoPower TMP 60105C SMPSU 5.1 V DC 10 A 60 W
Warranty Terms
Warranty Terms 3371538 TracoPower TMP 60105C SMPSU 5.1 V DC 10 A 60 W
Description
Shed power supply module for PCB mounting with solder pins for chassis mounting with screw terminals. The module is designed for AC and DC capable operation TMPM version with ultra-compact design.
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0









