There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TRI 3-4815
36 V DC
75 V DC
1 x
146 mA
146 mA
83 %
3.5 W
5000 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 12 mm
12 mm
31.80 mm
20.30 mm
Yes
1 pc(s)
24.0 V DC
24.0 V DC
15.50 g
DC/DC converter (print)
Datasheet 3372319 TracoPower TRI 3-4815 DC/DC converter (print) 146 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372319 TracoPower TRI 3-4815 DC/DC converter (print) 146 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372319 TracoPower TRI 3-4815 DC/DC converter (print) 146 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)