There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
36.0 V DC
1.5 A
1.5 A
7.0 V DC
(L x W x H) 19.37 x 10.0 x 6.45 mm
5 V DC
Solder pins
1.5 W
1 x
closed
85 °C
-40 °C
2 g
10.0 mm
6.45 mm
19.37 mm
TSR 1.5-2450E
95 %
0 mA
+5.0 V DC
5 V DC
Datasheet 2475586 TracoPower TSR 1.5-2450E DC/DC converter 5 V DC 1.5 A 1.5 W
Datasheet 2475586 TracoPower TSR 1.5-2450E DC/DC converter 5 V DC 1.5 A 1.5 W
User & Safety Instructions 2475586 TracoPower TSR 1.5-2450E DC/DC converter 5 V DC 1.5 A 1.5 W
Warranty Terms 2475586 TracoPower TSR 1.5-2450E DC/DC converter 5 V DC 1.5 A 1.5 W