
Highlights & Details
Transcend HDD StoreJet ® 25C3N 2TB Gray Metallic USB 3.0
- 2 TB storage capacity
- USB 3.0 (backward compatible with USB 2.0)
- Elegant aluminum case
- Transmission speed up to 5 Gbps
- Free Transcend Elite Software
Technical specifications
- Product type
2.5" external hard drive
- Series
StoreJet® 25C3N
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Grey (metallic)
- Formatted according to
MacOS
Windows
- Storage media features
shockproof
- Software included
Transcend Elite Software
- Width
78.5 mm
- Height
9.95 mm
- Depth
114.5 mm
- Weight
136 g
- Dim
(W x H x D) 78.5 x 9.95 x 114.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534401 Transcend StoreJet® 25C3N 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Grey (metallic) TS2TSJ25C3N
Warranty Terms
Warranty Terms 1534401 Transcend StoreJet® 25C3N 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Grey (metallic) TS2TSJ25C3N
Description
Extra thin
The StoreJet 25C3 is with only 9.95 mm very thin and does so extra space in your bag. Through the elegant aluminum sleeve weighs only 136 g and is thus also the hard disk is the perfect companion for business or leisure travel.
Pure luxury
The slim, sand-blasted and anodised aluminum case reflects your good taste and supplemented stylish your other tech devices by timeless design. The high-quality engraved transcend logo rounds off the hard disk of the luxury line with style and quality.
Speed
Thanks to the USB 3.0 interface, the StoreJet 25C3 extremely fast in the transmission of important files, photos, videos and music and allows speed up to 5 Gbps.
Large Capacities
Although the StoreJet 25C3 through its slim design, it is available in capacities of up to 2 TB and allows you in this way the storage and backup of all relevant files. Enter the on-the-Go-Storage-solution, and never more unnecessary thoughts.
Transcend Elite Software
The StoreJet 25C3, together with the exclusive Transcend Elite Software which can be downloaded for free. It allows you to backup and store, encrypt and decrypt and synchronise your data. Also the backup of data from a cloud is possible.
Transcend elite has a user-friendly user interface, which allows you also transfer data from cloud solutions like Dropbox or Google Drive on the StoreJet 25C3.
This text is machine translated.
Scope of delivery
- 25 C3 N-hard disk
- USB cable.
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on




