Do you want to prepare fries or snacks for the whole family at once? With a volume of 4.5 liters, the FR-6956 Digital Crispy Fryer is the perfect hot air fryer for you. Bake fries, snacks, chicken legs, potato slices, fish and other dishes without oil even healthier.
First TriStar Crispy Fryer with digital control panel
This TriStar-unique Crispy Fryer features a digital control panel with LCD screen, making the fryer easy to use. Choose one of the 8 pre-programd preparation programs or set your own cooking time and temperature. The temperature can be set from 80 °C to 200 °C and the timer can be set with an alarm after up to 60 minutes. The fryer heats up very quickly with a power of 1500 Watt.
Top results
The TriStar Digital Crispy Fryer has a very large capacity, so you can prepare up to 1.2 kg of fries at the same time: Enough for the whole family! Thanks to its technology, in which hot air circulates at high speed, you get a very crispy result completely without or with a little oil, whereby the fries contain much less fat and are much healthier. But that's not enough: You can also bake, grille or fry with the Crispy Fryer. In this way, you can easily prepare meat or fish dishes and vegetables in the hot air fryer, as well as sandwiches, cakes or cakes.
Easy Cleaning
For added comfort, the TriStar Digital Crispy Fryer is provided with a non-stick coating, which is very easy to clean and easy to maintain. As you can easily remove the basket from the Crispy Fryer, the cleaning is done in no time at all.
Safe use
The FR-6956 Digital Crispy Fryer offers a safe operation. The hot air fryer is equipped with overheating protection, so that you do not have to worry about this topic any more. You can also safely remove the basket from the Crispy Fryer with the Cool Touch handle. Due to this technology, the handle always remains cold. Last but not least, the Crispy Fryer is provided with non-slip feet so that it always stands securely on the work surface.
This text is machine translated.