We would like to introduce you to the Tristar WK-3405 glass kettle, a breathtaking addition for your kitchen, which combines elegant design with practical functionality. With a large capacity of 1.7 liters and a 360° rotating base, it is convenient and easy to use. The high power of 2200 W ensures that the water is quickly heated up and saves you time and energy. This kettle also has a dry cooking function, which ensures safety. The elegant glass design not only lends a touch of refinement to your work surface, but also enables you to monitor the water level easily.
Stylish glass design
The glass kettle has a modern and elegant glass design that instantly enhances the aesthetics of your kitchen. Its transparent body not only looks attractive, but also allows you to see the water level at a glance. Experience elegance and refinement with the blue LED ring at the glass kettle. This stylish feature lights up when the kettle is switched on and creates a fascinating visual effect that creates a unique atmosphere in your kitchen. Not only does it look impressive, but it also serves as a handy display which ensures that you know at a glance when the kettle is in operation.
Large capacity and powerful
With a generous capacity of 1.7 liters, the glass kettle allows you to cook enough water for several cups or even a small pot of tea. Whether you are holding a meeting or just want to enjoy hot drinks all day, this kettle offers everything. Thanks to its high power of 2200 W, the glass kettle can quickly bring water to a boil. No longer waiting time, you can enjoy a hot cup of tea in no time at all.
Security and convenience
The kettle is fitted with overheating protection, which automatically switches off the kettle if there is no water. This function not only ensures your safety but also extends the life of the kettle. In addition, the kettle has a 360° rotating base, which makes it possible for you to effortlessly lift and pour out the kettle from any angle. In addition, you can keep your kitchen tidy with the convenient cable storage under the kettle. Enjoy clean, sediment-free drinks with the built-in spout filter.
This text is machine translated.