
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 5.87 / piece)
€
Technical specifications
- Packaging type
Box
- Type
Axial lead
- Type
0207
- Resistance
12 kΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- Height
28 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x H) 2.5 mm x 28 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF1202KIT203
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1584767 TRU COMPONENTS 1584767 TC-MF0W4FF1202KIT203 Metal film resistor 12 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1584767 TRU COMPONENTS 1584767 TC-MF0W4FF1202KIT203 Metal film resistor 12 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s) Box
Description
Scope of delivery
- Pack of 100 pcs.
- This text is machine translated.
Hints
Only available in packs of 100 pieces per value (packed with value label)!

