
Number
Highlights & Details
Edge connector (pins) A-CM64ACR Total number of pins 64 No. of rows 3 ASSMANN WSW 1 pc(s)
- Number of rows 3
- Content: 1 pc.
- This text is machine translated.
Technical specifications
- Connector type
Multipole connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
C
- Pins per row
32
- Connection
THT
- Factory colour
Grey
- Case material
PBT, UL94V-0
- Manufacturer part #
1586477
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
14.1 mm
- Length
10.2 mm
- Type
TC-A-CM64ACR-203
- Dim
(L x W x H) 10.2 x 94 x 14.1 mm
- Total no. of pins
64
- Configuration
(a+c)
- Number of pins
64
- RoHS-compliant
Yes
- Product type
Edge connector (pins)
Documents & Downloads
Datasheet
Datasheet 1586477 TRU COMPONENTS 1586477 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586477 TRU COMPONENTS 1586477 Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)
