
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.08
6
7% = € 0.08
€ 1.00
10
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.08 / piece)
€
Highlights & Details
Cable screwing with bending protection
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
M20
- Material
Polyamide
- Clamp Ø
10 mm
- Terminal Ø (max.)
14 mm
- Thread length
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1593281
- Type
TC-AGR20SR203
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1593281 TRU COMPONENTS 1593281 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593281 TRU COMPONENTS 1593281 Cable gland with bend relief sleeve M20 Polyamide Black (RAL 9005) 1 pc(s)
Description
Scope of delivery
- Incl. locknuts.
- This text is machine translated.
































