
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€
Highlights & Details
PG-cable screwing with sleeve support
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
PG9
- Material
Polyamide
- Clamp Ø
4 mm
- Terminal Ø (max.)
8 mm
- Thread length
7.9 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1593286
- Type
TC-EGR9SR203
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1593286 TRU COMPONENTS 1593286 Cable gland with bend relief sleeve PG9 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593286 TRU COMPONENTS 1593286 Cable gland with bend relief sleeve PG9 Polyamide Black (RAL 9005) 1 pc(s)
































