
Number
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
26 mm
- Width
17 mm
- Height
15 mm
- Content
1 pc(s)
- Dim
(L x W x H) 26 x 17 x 15 mm
- RoHS-compliant
Yes
- Type
TC-7910736
Documents & Downloads
Datasheet
Datasheet 1977684 TRU COMPONENTS TC-7910736 Universal enclosure 26 x 17 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977684 TRU COMPONENTS TC-7910736 Universal enclosure 26 x 17 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977684 TRU COMPONENTS TC-7910736 Universal enclosure 26 x 17 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977684 TRU COMPONENTS TC-7910736 Universal enclosure 26 x 17 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)












