
Number (Package size 50 pc(s))
Highlights & Details
Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red
- Red
Technical specifications
- Factory colour
Red
- Contact material
Copper silver plated
- Content
50 pc(s)
- Cross-section range
0.50 - 1.50 mm²
- Size
2.8 x 0.5 mm
- Insulation type
Insulated
- Manufacturer part #
737623
- Type
FDFD1.25-110(5)
- AWG max.
22
- AWG (min.)
16
- max. cross section
1.50 mm²
- Connector thickness
0.5 mm
- Connector width
2.8 mm
- Insulation material
PVC
- Connection angle
180°
- Min. cross section
0.50 mm²
- Temperature range
Up to +70 °C
- Support sleeve
No
- Product type
Blade receptacle
Documents & Downloads
Datasheet
Datasheet 1571412 TRU COMPONENTS 737623 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1571412 TRU COMPONENTS 737623 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 50 pc(s)
