
Number
Highlights & Details
Car rocker switch, 12 V/DC 20 A
Our service for you
Technical specifications
- Product type
Car toggle switch
- Connection
Type C CEE 7/16 plug 4.8 mm
- Lighting type
Spot lighting
- Colour
Red
Yellow
- Bulb type
LED (monochrome)
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
- Switching current (max.)
20 A
- Number of pins
1
- Switch position
1 x On/On
- Functions
latch
- Recess diameter
20.2 mm
- Front panel thickness
0.7 - 3 mm
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Dim
(Ø x H) 23 mm x 28.2 mm
- Manufacturer part #
1587930
- RoHS-compliant
Yes
- Height
28.2 mm
- (Ø)
23 mm
- Type
TC-R13-112CL-02
Documents & Downloads
Datasheet
Datasheet 1587930 TRU COMPONENTS 1587930 Car toggle switch TC-R13-112CL-02 12 V DC 20 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587930 TRU COMPONENTS 1587930 Car toggle switch TC-R13-112CL-02 12 V DC 20 A 1 x On/On latch 1 pc(s)
Description
Features
- With LED-external resistance for 12 V/DC.



