
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Inside width
153 mm
- Inside height
84 mm
- Internal depth
214.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
KST 2401
Documents & Downloads
Datasheet
Datasheet 1483245 TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p
User & Safety Instructions
User & Safety Instructions 1483245 TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p
Download
Download 1483245 TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p
Download 1483245 TRU COMPONENTS KST 2401 03240200.H Industrial-grade casing 240 x 160 x 90 Acrylonitrile butadiene styrene Slate grey 1 p
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 6x Lid screws V2A
- 4x PCB screws
- This text is machine translated.











