
320 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.80
5
7% = € 0.25
€ 3.55
10
9% = € 0.35
€ 3.45
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.80 / piece)
€
Technical specifications
- Product type
Pushbutton
- Functions
momentary
- Lighting type
Area illumination
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
12 mm
- Durability
200000
- Recess diameter
12 mm
- Recess depth
28 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Dim
- RoHS-compliant
- Board thickness (max.)
8 mm
- Type
LAS2Y-11/G/12V
Documents & Downloads
Datasheet
Datasheet 2357016 TRU COMPONENTS LAS2Y-11/G/12V Pushbutton 250 V 3 A 1 x Off/(On) momentary Green IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357016 TRU COMPONENTS LAS2Y-11/G/12V Pushbutton 250 V 3 A 1 x Off/(On) momentary Green IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation




