
Number
Highlights & Details
Pin enclosure - PCB RM 2.54 mm
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 26
Technical specifications
- Connector type
Pin strip, straight
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
2.54 mm
- Pins per row
13
- Total number of pins
26
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 33.78 x 5 x 3.60 mm
- Factory colour
Red
- Height
3.60 mm
- Length
33.78 mm
- Width
5 mm
- Connection
Print
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1589902
- Type
D28e-26 BT6-G
- No. of rows
2
- Contact material
Phosphorus bronze
- Case material
PBT fibreglass-reinforced, UL 94 V-0
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 1589902 TRU COMPONENTS Pin housing PCB Micro-MaTch Total number of pins 26 Contact spacing: 2.54 mm 1589902 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589902 TRU COMPONENTS Pin housing PCB Micro-MaTch Total number of pins 26 Contact spacing: 2.54 mm 1589902 1 pc(s)
