
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2
8
16
1.27 mm
Black
Rectangular
250 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
2.70 mm
2.60 mm
No
(L x W x H) 10.16 x 6.30 x 3.40 mm
Perpendicular (to the PCB)
TC-1424-1-016-1-10-00
1 pc(s)
3.40 mm
10.16 mm
6.30 mm
No
TC-1424016-1-10-00
Yes
+105 °C
-40 °C
Pin strip (standard)
Datasheet 1560722 TRU COMPONENTS Pin strip (standard) No. of rows: 2 Pins per row: 8 TC-1424-1-016-1-10-00 1 pc(s)