
Number
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 3
Technical specifications
- Connector type
Power strip, straight
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- CS
1.27 mm
- Connection
Print
- Factory colour
Black
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin length (PCB)
2.40 mm
- Separable
No
- Dim
(L x W x H) 6.7 x 4.27 x 3.0 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
TC-1210-006-1-2-00
- Content
1 pc(s)
- Height
3.0 mm
- Length
6.7 mm
- Width
4.27 mm
- Industrial packaging
No
- Type
TC-1210-006-1-2-00
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
SIL socket (standard)
Documents & Downloads
Datasheet
Datasheet 1560927 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 3 TC-1210-006-1-2-00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560927 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 3 TC-1210-006-1-2-00 1 pc(s)






























