
Show alternatives
Sales and shipping:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 104.84
€ 6.71
5
1 M2 = € 98.44
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 104.84)
€
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
5 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA041
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137896 TRU COMPONENTS T1906SA041 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 5 mm Content 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2137896 TRU COMPONENTS T1906SA041 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 5 mm Content 4 pc(s)











