
Number
Highlights & Details
- Content 1 ST
- This text is machine translated.
Technical specifications
- Connector type
PCB connector
- Total number of pins
20
- No. of rows
2
- CS
2.54 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Pins per row
10
- Connection
Print
- Factory colour
Black
- Case material
Thermoplastic material
- Manufacturer part #
TC-02800-20-50-7,5
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
29.51 mm
- Height
10.9 mm
- Length
6 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-02800-20-50-7,5
- Dim
(L x W x H) 6 x 29.51 x 10.9 mm
- Total no. of pins
20
- Contact surface
Tin plated
- Nominal voltage
500 V AC
- Number of pins
20
- RoHS-compliant
Yes
- Product type
PCB connector
Documents & Downloads
Datasheet
Datasheet 1560631 TRU COMPONENTS TC-02800-20-50-7,5 PCB connector Total number of pins 20 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1560631 TRU COMPONENTS TC-02800-20-50-7,5 PCB connector Total number of pins 20 No. of rows 2 1 pc(s)
