
Sales and shipping:
Total (€ 0.01 / piece)
€
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
0402
- Resistance
330 Ω
- Power rating
0.0625 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Length
1 mm
- Width
0.5 mm
- Height
0.35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.5 x 0.35 mm
- RoHS-compliant
Yes
- Type
TC-0402WGJ0331TCE203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1585703 TRU COMPONENTS 1585703 TC-0402WGJ0331TCE203 Cermet resistor 330 Ω SMD 0402 0.0625 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585703 TRU COMPONENTS 1585703 TC-0402WGJ0331TCE203 Cermet resistor 330 Ω SMD 0402 0.0625 W 5 % 100 ppm/°C 1 pc(s) Tape cut

