
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€
Technical specifications
- Product type
Cable gland
- Factory colour
Metal
- Internal thread
M22
- Type
Straight
- Material
Brass (Ni-plated)
- Clamp Ø
10 mm
- Terminal Ø (max.)
14 mm
- Thread length
8 mm
- Height
22 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
- Content
1 pc(s)
- Manufacturer part #
TC-10302836
- Type
TC-10302836
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2575709 TRU COMPONENTS TC-10302836 Cable gland M22 Brass (Ni-plated) Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2575709 TRU COMPONENTS TC-10302836 Cable gland M22 Brass (Ni-plated) Metal 1 pc(s)










































