
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€
Technical specifications
- Product type
Cable gland
- Factory colour
Metal
- Internal thread
PG13.5
- Type
Straight
- Material
Brass (Ni-plated)
- Clamp Ø
6 mm
- Terminal Ø (max.)
12 mm
- Thread length
8 mm
- Height
22 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68 (up to 10 bar)
- Content
1 pc(s)
- Manufacturer part #
TC-10302880
- Type
TC-10302880
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2575720 TRU COMPONENTS TC-10302880 Cable gland PG13.5 Brass (Ni-plated) Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2575720 TRU COMPONENTS TC-10302880 Cable gland PG13.5 Brass (Ni-plated) Metal 1 pc(s)










































