
Number (Package size 3750 pc(s))
Highlights & Details
TRU COMPONENTS Ferrule Set
- Cross section (max.): 6 mm²
- Partially insulated
Technical specifications
- Max. voltage rating: 600 V
- Content
3750 pc(s)
- Factory colour
Silver
White
Grey
Red
Black
Blue
Yellow
- Country colour code
DIN
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
- Cross-section x Length
0.5 mm²
- Features
+ ferrules
Assortment box
- Insulation type
Partially insulated
- Manufacturer part #
TC-11991836
- Type
TC-11991836
- max. cross section
6 mm²
- Insulation material
PVC
- Contact material
Cable lug: Copper tin plated
- Min. cross section
0.5 mm²
- Temperature range
Uninsulated: 105 °C
Insulated: 75 °C
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
- Product type
Ferrule set
Documents & Downloads
Datasheet
Datasheet 2997959 TRU COMPONENTS TC-11991836 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm² Partially insulated Silv
User & Safety Instructions
User & Safety Instructions 2997959 TRU COMPONENTS TC-11991836 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm² Partially insulated Silv
Description
Scope of delivery
- 500x Uninsulated, Silver, 0.75 mm²
- 500x Uninsulated, Silver, 1.00 mm²
- 500x Uninsulated, Silver, 1.50 mm²
- 500x Uninsulated, Silver, 2.50 mm²
- 400x Uninsulated, Silver, 4.00 mm²
- 250x Insulated, White, 0.50 mm²
- 250x Insulated, Grey, 0.75 mm²
- 250x Insulated, Red, 1.00 mm²
- 250x Insulated, Black, 1.50 mm²
- 200x Insulated, Blue, 2.50 mm²
- 100x Insulated, Grey, 4.00 mm²
- 50x Insulated, Yellow, 6.00 mm²
































