
3876 Piece(s) (Only while stocks last)
Sales and shipping:
Number
Minimum order quantity: 700
Total (€ 0.01 / piece)
€
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
1206
- Resistance
1 MΩ
- Power rating
0.25 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm/°C
- Length
3.1 mm
- Width
1.55 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 3.1 x 1.55 x 0.55 mm
- RoHS-compliant
Yes
- Type
TC-1206S4J0105T5E203
- Product type
Cermet resistor
Documents & Downloads
Datasheet
Datasheet 1585970 TRU COMPONENTS 1585970 TC-1206S4J0105T5E203 Cermet resistor 1 MΩ SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1585970 TRU COMPONENTS 1585970 TC-1206S4J0105T5E203 Cermet resistor 1 MΩ SMD 1206 0.25 W 5 % 100 ppm/°C 1 pc(s) Tape cut

