
Number
Technical specifications
- Voltage light bulbs: 24 V
- Actuator height: 3mm
- Product type
Piezo pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
PNP output, LED operating voltage 12 V
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Material
Stainless steel
- Connection
M12 plug
- Switching voltage
24 V
- Switching current (max.)
0.2 A
- Min. temperature
-25 °C
- Max. temperature
55 °C
- (Ø)
28.5 mm
- Button diameter
13.7 mm
- Recess diameter
22 mm
- Electrical lifespan
50,000,000 cycles
- Front panel cut-out
22 mm
- Actuating force
5 N
- Content
1 pc(s)
- Dim
(Ø) 28.5 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
TC-PS223P10YSSG12T M12 MALE CONNECTOR
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208827 TRU COMPONENTS TC-12835308 TC-PS223P10YSSG12T M12 MALE CONNECTOR Piezo pushbutton 24 V 0.2 A 1 x Off/(On) momentary Gree
User & Safety Instructions
User & Safety Instructions 3208827 TRU COMPONENTS TC-12835308 TC-PS223P10YSSG12T M12 MALE CONNECTOR Piezo pushbutton 24 V 0.2 A 1 x Off/(On) momentary Gree

