
Technical specifications
- Connector
Stud and socket
- Suitable for battery size
AA
- No. of cells
6
- Length
61 mm
- Width
48 mm
- Height
19 mm
- Factory colour
Black
- Dim
(L x W x H) 61 x 48 x 19 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Battery tray
Documents & Downloads
Datasheet
Datasheet 3305136 TRU COMPONENTS TC-13220544 Battery tray 6x AA Stud and socket (L x W x H) 61 x 48 x 19 mm
Datasheet 3305136 TRU COMPONENTS TC-13220544 Battery tray 6x AA Stud and socket (L x W x H) 61 x 48 x 19 mm
User & Safety Instructions
User & Safety Instructions 3305136 TRU COMPONENTS TC-13220544 Battery tray 6x AA Stud and socket (L x W x H) 61 x 48 x 19 mm
Description
Scope of delivery
- Battery holder











