
Number
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey
- Length
225 mm
- Width
175 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 225 x 175 x 80 mm
- RoHS-compliant
Yes
- Type
TC-7910936
Documents & Downloads
Datasheet
Datasheet 1977734 TRU COMPONENTS TC-7910936 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977734 TRU COMPONENTS TC-7910936 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977734 TRU COMPONENTS TC-7910936 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977734 TRU COMPONENTS TC-7910936 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977734 TRU COMPONENTS TC-7910936 Universal enclosure 225 x 175 x 80 Acrylonitrile butadiene styrene Grey 1 pc(s)











