
Number
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
98 mm
- Width
64 mm
- Height
36.4 mm
- Inside width
55.40 mm
- Inside height
29.40 mm
- Internal depth
74.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 36.4 mm
- RoHS-compliant
Yes
- Type
TC-9065596
Documents & Downloads
Datasheet
Datasheet 2266399 TRU COMPONENTS TC-9065596 Industrial-grade casing 98 x 64 x 36.4 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 2266399 TRU COMPONENTS TC-9065596 Industrial-grade casing 98 x 64 x 36.4 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Download
Download 2266399 TRU COMPONENTS TC-9065596 Industrial-grade casing 98 x 64 x 36.4 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Download 2266399 TRU COMPONENTS TC-9065596 Industrial-grade casing 98 x 64 x 36.4 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035











