
Number
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
340 mm
- Width
150 mm
- Height
120 mm
- Inside width
139.30 mm
- Inside height
113.00 mm
- Internal depth
301.30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 340 x 150 x 120 mm
- RoHS-compliant
Yes
- Type
TC-9065708
Documents & Downloads
Datasheet
Datasheet 2266427 TRU COMPONENTS TC-9065708 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 2266427 TRU COMPONENTS TC-9065708 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 2266427 TRU COMPONENTS TC-9065708 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 2266427 TRU COMPONENTS TC-9065708 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035











