
14653 Piece(s) (Only while stocks last)
Sales and shipping:
Number
Minimum order quantity: 300
Total (€ 0.01 / piece)
€
Technical specifications
- Packaging type
Box
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0207
- Resistance
390 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-CFR0W4J0391A50203
Documents & Downloads
Datasheet
Datasheet 1584806 TRU COMPONENTS 1584806 TC-CFR0W4J0391A50203 Carbon film resistor 390 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1584806 TRU COMPONENTS 1584806 TC-CFR0W4J0391A50203 Carbon film resistor 390 Ω Axial lead 0207 0.25 W 5 % 1 pc(s) Box

