
164 Set(s) (Only while stocks last)
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 5.03 / piece)
€
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
1.5 MΩ
- Power rating
0.25 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.8 mm
- (Ø)
2.5 mm
- Content
100 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.8 mm
- RoHS-compliant
Yes
- Type
TC-MF0W4FF1504KIT203
Documents & Downloads
Datasheet
Datasheet 1583916 TRU COMPONENTS 1583916 TC-MF0W4FF1504KIT203 Metal film resistor 1.5 MΩ Axial lead 0207 0.25 W 1 % 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1583916 TRU COMPONENTS 1583916 TC-MF0W4FF1504KIT203 Metal film resistor 1.5 MΩ Axial lead 0207 0.25 W 1 % 100 pc(s)
Description
Scope of delivery
- Pack of 100 pcs.
Hints
Only available in packs of 100 pieces per value (packed with value label)!

